The Xicon 1436-2684 is a general purpose capacitor with a capacitance of 680 nanofarads and a voltage rating of 250 volts. It features a radial termination and a tolerance of 10%. The capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in a package quantity of 100.
Xicon 1436-2684 technical specifications.
| Capacitance | 680nF |
| Height | 8.5mm |
| Lead Pitch | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Series | 1436 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Width | 23mm |
| RoHS | Not Compliant |
No datasheet is available for this part.