Film Capacitors 630V .015uF
Xicon 1436-6153 technical specifications.
| Capacitance | 15nF |
| Height | 16mm |
| Lead Pitch | 27.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Series | 1436 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 630V |
| Width | 32mm |
| RoHS | Not Compliant |
No datasheet is available for this part.