Film Capacitors POLY MET 400V .047uF OVAL 10% TOL.
Xicon 146-MEA2G473K technical specifications.
| Capacitance | 47nF |
| Dissipation Factor | 1% |
| Height | 8mm |
| Lead Diameter | 0.6mm |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | MEA |
| Termination | Axial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 400V |
| DC Rated Voltage | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 146-MEA2G473K to view detailed technical specifications.
No datasheet is available for this part.