Xicon 146-MEA2G683K technical specifications.
| Capacitance | 68nF |
| Dissipation Factor | 1% |
| Height | 9mm |
| Lead Diameter | 0.6mm |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | MEA |
| Termination | Axial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 146-MEA2G683K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.