Film Capacitors POLY MET 400V .015uF 10% TOL
Xicon 146-MEF2G153K technical specifications.
| Capacitance | 15nF |
| Dissipation Factor | 2% |
| Height | 8mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | MEF |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 146-MEF2G153K to view detailed technical specifications.
No datasheet is available for this part.