The Xicon 146-MEF2G224K is a general purpose capacitor with a capacitance of 220nF and a voltage rating of 400V. It has a dissipation factor of 2% and a tolerance of 10%. The capacitor is available in bulk packaging with a package quantity of 500. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor measures 18mm in length, 14mm in height, and 9mm in width, with a lead diameter of 0.8mm and a lead pitch of 15mm.
Xicon 146-MEF2G224K technical specifications.
| Capacitance | 220nF |
| Dissipation Factor | 2% |
| Height | 14mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | MEF |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 146-MEF2G224K to view detailed technical specifications.
No datasheet is available for this part.