The Xicon 146-MEF2J334K is a general purpose capacitor with a capacitance of 330nF and a dissipation factor of 2%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in bulk packaging with 500 units per package. It features a radial termination and a tolerance of 10%. The capacitor is rated for a DC voltage of 630V.
Xicon 146-MEF2J334K technical specifications.
| Capacitance | 330nF |
| Dissipation Factor | 2% |
| Height | 20.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 20.5mm |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | MEF |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 13mm |
| RoHS | Compliant |
No datasheet is available for this part.