The Xicon CR5-RC series resistor features a 50V voltage rating and 120 ohm resistance value with a 5% tolerance. It is available in a 0603 package, suitable for surface mount technology. The operating temperature range is -55°C to 125°C. This resistor is compliant with RoHS regulations and is supplied in tape and reel packaging with 5000 units per package.
Checking distributor stock and pricing after the page loads.
Xicon 301-120-RC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 120R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR5-RC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |