Thick Film Resistors - SMD 1.5ohms 5% Tol
Xicon 301-1.5 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Length | 15mm |
| Material | PVC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Resistance | 1.5R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR5 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.