The Xicon CR5-RC series resistor features a 50V voltage rating and 150 ohm resistance value. Constructed with thick film technology, this component offers a 5% tolerance. The 0603 package measures 0.45mm in height, 0.8mm in width, and 1.6mm in length. Operating temperature range is -55°C to 125°C. This resistor is RoHS compliant and available in quantities of 5000 per reel.
Checking distributor stock and pricing after the page loads.
Xicon 301-150-RC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 150R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR5-RC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |