The 301-1.6-RC resistor from Xicon features a 50V voltage rating and 1.6 ohm resistance. It has a 5% tolerance and is constructed with thick film technology. The component is packaged in a 0603 case, measuring 0.45mm in height, 1.6mm in length, and 0.8mm in width. It is designed for surface mount technology and is available in quantities of 5000. The resistor is compliant with RoHS regulations and has an operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xicon 301-1.6-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 301-1.6-RC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1.6R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR5-RC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 301-1.6-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.