The 200kΩ thick film resistor from Xicon is a surface mount device with a 0603 case code and a maximum operating temperature of 125°C. It has a resistance of 200kΩ and a tolerance of 5%. The resistor is available in a package quantity of 5000 and is packaged on a tape and reel. It is RoHS compliant and has a voltage rating of 50V.
Sign in to ask questions about the Xicon 301-200K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 301-200K-RC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 200kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR5-RC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 301-200K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.