The 301-240-RC resistor from Xicon is a 50V thick film device with a tolerance of 5%. It has a resistance of 240 ohms and is available in a 0603 package, suitable for surface mount technology. Operating temperature range is from -55°C to 125°C. The resistor is RoHS compliant and available in quantities of 5000, packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Xicon 301-240-RC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 240R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR5-RC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |