The 2.7R 50V 5% Thick Film Resistor is a surface mount device with a 0603 package case, measuring 0.45mm in height, 1.6mm in length, and 0.8mm in width. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This resistor is RoHS compliant and available in quantities of 5000, packaged on tape and reel. It is a thick film resistor with a resistance value of 2.7 ohms and a voltage rating of 50 volts.
Xicon 301-2.7-RC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 2.7R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR5-RC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.