The 301-270-RC resistor from Xicon features a 50V voltage rating and 270 ohm resistance with a 5% tolerance. It is constructed using thick film technology and is available in a 0603 package, suitable for surface mount devices. Operating temperatures range from -55°C to 125°C, and the resistor is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Xicon 301-270-RC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 270R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR5-RC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |