The 330kR 5% thick film resistor is a 50V device packaged in a 0603 SMD/SMT case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and available in quantities of 5000 per reel. Its dimensions are 0.45mm in height, 1.6mm in length, and 0.8mm in width.
Checking distributor stock and pricing after the page loads.
Xicon 301-330K-RC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 330kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR5-RC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |