The Xicon 301-4.3 is a 4.3 ohm thick film resistor with a tolerance of 5%. It is available in a 0603 package, suitable for surface mount technology (SMT). Operating temperature range is -55°C to 125°C. This resistor is RoHS compliant and available in quantities of 5000 per reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Blue |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 4.3R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR5 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |