The Xicon 301-51-RC resistor features a 50V voltage rating and 51 ohm resistance with a 5% tolerance. It is a thick film type resistor with a 0603 package case, measuring 0.45mm in height, 0.8mm in width, and 1.6mm in length. The resistor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is supplied in tape and reel packaging with 5000 units per package.
Checking distributor stock and pricing after the page loads.
Xicon 301-51-RC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 51R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR5-RC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |