The CR5 510kR 5% thick film resistor from Xicon is available in a 0603 SMD/SMT package, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This RoHS compliant resistor features a resistance of 510kΩ and a tolerance of 5%. It is packaged in tape and reel quantities of 5000.
Xicon 301-510K technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 510kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR5 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.