The 301-680-RC resistor from Xicon is a 0603 case code, 680 ohm thick film resistor with a 50V voltage rating and 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a tape and reel format with 5000 pieces per reel. It is RoHS compliant and suitable for surface mount technology (SMT) applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xicon 301-680-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 301-680-RC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 680R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR5-RC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 301-680-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.