The 301-750K-RC resistor from Xicon features a thick film construction with a resistance of 750kR and a voltage rating of 50V. It is available in a 0603 package with a height of 0.45mm and a width of 0.8mm. The resistor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is supplied on tape and reel in quantities of 5000.
Checking distributor stock and pricing after the page loads.
Xicon 301-750K-RC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 750kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR5-RC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |