The 0603 10R 1% Thick Film Resistor is a surface-mount device with a resistance of 10 ohms and a tolerance of 1%. It has a voltage rating of 50 volts and is suitable for operation between -55°C and 125°C. The resistor is packaged in a 0603 case, measuring 0.45mm in height, 0.8mm in width, and 1.6mm in length. It is available in quantities of 5000 and is packaged on tape and reel for easy handling.
Xicon 302-10-RC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR1-RC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.