The Xicon 302-11.8K resistor features a thick film construction with a resistance of 11.8kΩ. It is available in a 0603 package, suitable for surface mount technology (SMT) applications. The resistor operates over a temperature range of -55°C to 125°C. It is not RoHS compliant, indicating it may contain lead or other restricted materials.
Xicon 302-11.8K technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 11.8kR |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CR1 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Not Compliant |
No datasheet is available for this part.