The Xicon 302-121 resistor features a 121 ohm thick film resistance value and a 0603 package case code. It is available in a tape and reel packaging format with a quantity of 5000 units. The resistor is designed for surface mount technology (SMT) applications.
Sign in to ask questions about the Xicon 302-121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 302-121 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 121R |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CR1 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 302-121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.