The 0603 147R thick film resistor from Xicon is a surface mount device with a resistance of 147 ohms. It is available in a package quantity of 5000 units and is packaged in tape and reel form. The resistor is not RoHS compliant and has a tolerance of 1%. It is part of the CR1 series and has a case code of 0603 in both imperial and metric measurements.
Sign in to ask questions about the Xicon 302-147 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 302-147 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 147R |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CR1 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 302-147 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.