The Xicon 302-169K-RC is a 0603 case code resistor with a thick film construction, offering a resistance of 169kR and a tolerance of 1%. It operates within a temperature range of -55°C to 125°C and is suitable for surface mount technology (SMT) applications. The resistor is RoHS compliant and available in quantities of 5000 per reel.
Sign in to ask questions about the Xicon 302-169K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 302-169K-RC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 169kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR1-RC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 302-169K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.