The Xicon CR1 series resistor features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a 0603 package, suitable for surface mount technology. The resistor has a resistance of 196 ohms and a tolerance of 1%. It is not RoHS compliant.
Xicon 302-196 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 196R |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CR1 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Not Compliant |
No datasheet is available for this part.