The 19.6kΩ thick film resistor is a surface mount device with a 0603 package and a tolerance of 1%. It operates over a temperature range of -55°C to 125°C. The resistor is not RoHS compliant. It is available in a quantity of 5000 pieces per reel.
Sign in to ask questions about the Xicon 302-19.6K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 302-19.6K technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 19.6kR |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CR1 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 302-19.6K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.