The Xicon 302-1K resistor features a 1kR resistance value with a 1% tolerance. It is available in a 0603 SMD package, suitable for surface mount applications. The resistor is manufactured with a thick film construction. It is not RoHS compliant.
Xicon 302-1K technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CR1 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Not Compliant |
No datasheet is available for this part.