The CR1 series 200R 1% thick film resistor is available in a 0603 SMD/SMT package. It has a resistance of 200 ohms and a tolerance of 1%. The resistor is lead free and has a natural color. It is packaged in tape and reel quantities of 5000.
Sign in to ask questions about the Xicon 302-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 302-200 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Natural |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Material | Nylon |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 200R |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CR1 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 302-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.