The Xicon 302-210 resistor features a 0603 case code and is a thick film type with a resistance of 210 ohms and a tolerance of 1%. It operates over a temperature range of -55°C to 125°C and is terminated for surface mount use. The resistor is available in quantities of 5000 and is packaged in tape and reel.
Xicon 302-210 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 210R |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CR1 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 302-210 to view detailed technical specifications.
No datasheet is available for this part.