The Xicon 302-25.5-RC resistor features a 25.5 ohm resistance value with a 1% tolerance, suitable for use in a variety of electronic applications. It has a voltage rating of 50V and is constructed using a thick film resistor technology. The resistor is packaged in a 0603 case, measuring 0.45mm in height, 1.6mm in length, and 0.8mm in width. It is designed for surface mount technology (SMT) and is available in quantities of 5000 per reel. The Xicon 302-25.5-RC resistor is RoHS compliant and has an operating temperature range of -55°C to 125°C.
Xicon 302-25.5-RC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 25.5R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR1-RC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 302-25.5-RC to view detailed technical specifications.
No datasheet is available for this part.