The 475kR Thick Film Resistor from Xicon is a 0603 case code resistor available in quantities of 5000 per pack, packaged in tape and reel. It features a resistance of 475k ohms and is constructed using thick film technology. The resistor is not RoHS compliant and is part of the CR1 series. It is designed for surface mount applications and is available for use in various electronic devices.
Xicon 302-475K technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 475kR |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CR1 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 302-475K to view detailed technical specifications.
No datasheet is available for this part.