The 59R 1% Thick Film Resistor is a surface mount device with a 0603 package and black color. It has a resistance of 59 ohms and a tolerance of 1%. The resistor is suitable for operation between -55°C and 125°C. It is available in quantities of 5000 and packaged on a tape and reel.
Sign in to ask questions about the Xicon 302-59 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 302-59 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 59R |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CR1 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 302-59 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.