The Xicon 302-931 resistor is a 0603 case code, 1608 metric case code, thick film resistor with a resistance of 931 ohms. It is available in a package quantity of 5000 pieces and comes in a tape and reel packaging. The resistor is not RoHS compliant and is part of the CR1 series with SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 931R |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CR1 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |