The 50V 1% 93.1R Thick Film Resistor is a surface-mount device with a 0603 package case, measuring 0.45mm in height and 1.6mm in length. It operates within a temperature range of -55°C to 125°C. This resistor is RoHS compliant and available in quantities of 5000, packaged on tape and reel. It features a thick film resistor type with a tolerance of 1%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xicon 302-93.1-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 93.1R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR1-RC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 302-93.1-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.