Xicon 302340 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 340R |
| Resistor Type | Thick Film |
| Series | CR1 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 302340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.