The Xicon CR1 11.3R resistor features a thick film construction with a tolerance of 1%. It is available in a 0402 package, suitable for surface mount technology. Operating temperature range is from -55°C to 125°C. This resistor is not RoHS compliant.
Xicon 304-11.3 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 11.3R |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CR1 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 304-11.3 to view detailed technical specifications.
No datasheet is available for this part.