The CR1 Series 0402 Thick Film Resistor from Xicon has a resistance of 127 ohms and a tolerance of 1%. It operates within a temperature range of -55°C to 125°C and is available in a 0402 package quantity of 10,000 units per reel. The resistor is designed for surface mount applications and is not RoHS compliant.
Sign in to ask questions about the Xicon 304-127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 304-127 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 127R |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CR1 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 304-127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.