The Xicon 304-1.27K resistor features a 1.27k ohm thick film resistance value, packaged in a 0402 case code, suitable for surface mount technology (SMT). Operating temperature range is from -55°C to 125°C. This resistor is not RoHS compliant.
Xicon 304-1.27K technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 1.27kR |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CR1 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 304-1.27K to view detailed technical specifications.
No datasheet is available for this part.