The Xicon CR1 Series 140R Thick Film Resistor features a 1% tolerance and is available in a 0402 SMD/SMT package. Operating temperature range is -55°C to 125°C. This resistor is not RoHS compliant.
Sign in to ask questions about the Xicon 304-140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 304-140 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 140R |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CR1 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 304-140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.