The Xicon 304-174K-RC resistor features a thick film construction with a resistance of 174kR and a tolerance of 1%. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is available in a 0402 package, which is 0.35mm high and 1mm long, and is packaged in a tape and reel format with 10,000 units per reel. The Xicon 304-174K-RC resistor is RoHS compliant and suitable for surface mount applications.
Xicon 304-174K-RC technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 174kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR1-RC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 304-174K-RC to view detailed technical specifications.
No datasheet is available for this part.