The Xicon 304-19.6-RC is a 0402 thick film resistor with a resistance of 19.6 ohms and a tolerance of 1%. It has a voltage rating of 25 volts and is suitable for surface mount technology (SMT) applications. The resistor is available in a tape and reel packaging with 10,000 units per package and is compliant with RoHS regulations. It has an operating temperature range of -55°C to 125°C and measures 0.35mm in height, 0.5mm in width, and 1mm in length.
Xicon 304-19.6-RC technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 19.6R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR1-RC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.