Thick Film Resistors - SMD 1/16WATT 23.7OHMS
Xicon 304-23.7-RC technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 23.7R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR1-RC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Xicon 304-23.7-RC to view detailed technical specifications.
No datasheet is available for this part.