The CR1 261kR resistor from Xicon features a thick film construction with a resistance of 261 kilohms. It has a tolerance of 1% and is available in a 0402 package, suitable for surface mount technology. The resistor operates within a temperature range of -55°C to 125°C. It is not RoHS compliant.
Xicon 304-261K technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 261kR |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CR1 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 304-261K to view detailed technical specifications.
No datasheet is available for this part.