The 26.1kR resistor is a thick film device with a voltage rating of 25V and a tolerance of 1%. It is available in a 0402 package, suitable for surface mount technology. The operating temperature range is -55°C to 125°C. This resistor is RoHS compliant and available in quantities of 10,000 per reel.
Xicon 304-26.1K-RC technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 26.1kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR1-RC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 304-26.1K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.