The 28R 1% Thick Film Resistor is a 0402 SMD/SMT component with a resistance of 28 ohms and a tolerance of 1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is available in a package quantity of 10,000 and is packaged in tape and reel. It is not RoHS compliant.
Sign in to ask questions about the Xicon 304-28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 304-28 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Color | Yellow |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 28R |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CR1 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 304-28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.