Sign in to ask questions about the Xicon 304-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 304-300 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Color | Natural |
| Lead Free | Lead Free |
| Material | Nylon |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 300R |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CR1 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 304-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.