The 304-475K resistor from Xicon is a thick film device with a resistance of 475kΩ and a tolerance of 1%. It has a package quantity of 10000 units and is packaged in tape and reel. The resistor is available in a 0402 case code, which is also known as 1005 in metric terms. It operates over a temperature range of -55°C to 125°C and is not RoHS compliant.
Xicon 304-475K technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 475kR |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CR1 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Not Compliant |
No datasheet is available for this part.