The CR1 Series 536R resistor is a thick film SMD component with a 1% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is available in a 0402 package quantity of 10000, packaged in tape and reel. It is not RoHS compliant.
Xicon 304-536 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 536R |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CR1 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Not Compliant |
No datasheet is available for this part.